Part Details for 490-121208A-68 by Deltron / DEM Manufacturing
Overview of 490-121208A-68 by Deltron / DEM Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 490-121208A-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3121
|
Newark | Enclosure, Multipurpose, Alum, Grey, Enclosure Type:Small, Enclosure Material:Aluminium, External Height - Metric:81Mm, External Width - Metric:120Mm, External Depth - Metric:122Mm, Ip Rating:Ip68, Body Colour:Grey, Nema Rating:-, Rohs Compliant: Yes |Deltron Enclosures 490-121208A-68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0900 / $76.6700 | Buy Now |
DISTI #
164-490-121208A-68
|
Mouser Electronics | Enclosures, Boxes, & Cases 121208 HD FORTIS ENCL IP68 P/C GRY | 0 |
|
$61.8800 / $65.3400 | Order Now |
DISTI #
DEL-490-121208A-68
|
TME | Enclosure: multipurpose, X: 120mm, Y: 122mm, Z: 81mm, aluminium, grey Min Qty: 1 | 15 |
|
$67.6700 / $81.7100 | Buy Now |
DISTI #
2848715
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.0211 / $96.5860 | Buy Now |
DISTI #
2848715
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUM, GREY RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$70.7708 | Buy Now |