Part Details for 490-404 by Altech Corporation
Overview of 490-404 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 490-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6061
|
Newark | Abox-I040, W/ 5Pole Terminal |Altech 490-404 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0800 / $27.7600 | Buy Now |
DISTI #
1920-2158-ND
|
DigiKey | JUNCTION BOX PLASTIC LGT GRY Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7300 | Buy Now |
DISTI #
845-490404
|
Mouser Electronics | Terminal Block Tools & Accessories Abox-i040, w/ 5pole Terminal | 0 |
|
$18.9400 / $23.7900 | Order Now |
DISTI #
71228886
|
RS | Industrial Enclosure, Abox-i040, w/ 5pole Terminal, 93x93x55mm, Enclosure | Altech Corp 490-404 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6800 / $24.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$17.7200 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount Terminal Block Enclosure RoHS: Compliant | 7 Factory Stock |
|
$18.9900 / $25.1400 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Nautic 40, w/ 5Terminal Blocks Min Qty: 3 | 4 |
|
$23.8000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount Terminal Block Enclosure RoHS: Compliant | 7 Factory Stock |
|
$18.9900 / $25.1400 | Buy Now |
DISTI #
10111216
|
TestEquity LLC | Altech 490-404 Enclosure, Polycarbonate, Gray, 5 Pole Terminal, 3.66" x 3.66", Abox-i Series | 0 |
|
$22.8100 | Buy Now |
Part Details for 490-404
490-404 CAD Models
490-404 Part Data Attributes:
|
490-404
Altech Corporation
Buy Now
|
Compare Parts:
490-404
Altech Corporation
|
Samacsys Manufacturer | Altech |