Part Details for 4901-B by Davies Molding LLC
Overview of 4901-B by Davies Molding LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4901-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7018
|
Newark | Knob, Ball, Threaded, 17.02Mm, Shaft Type:Threaded Shaft, Shaft Diameter:4.83Mm, Knob Material:Phenolic, Knob/Dial Style:Ball, Knob Diameter:17.02Mm, Product Range:4901 Series Rohs Compliant: Yes |Davies Molding 4901-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
1722-1205-ND
|
DigiKey | KNOB SMOOTH #10-32 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
298 In Stock |
|
$0.8230 / $1.8600 | Buy Now |
DISTI #
5164-4901-B
|
Mouser Electronics | Knobs & Dials Thermoset Ball Knobs RoHS: Compliant | 0 |
|
$0.7560 / $0.9680 | Order Now |
DISTI #
70670961
|
RS | Thermoset Ball Knobs | Davies Molding 4901-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | RFQ |
|
Onlinecomponents.com | CBBALL~BLK~10-32 X 3/8 FI-185 RoHS: Compliant |
882 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
65022114
|
Verical | Black Ball Knob Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$1.0236 / $1.2639 | Buy Now |
DISTI #
2728947
|
element14 Asia-Pacific | KNOB, BALL, THREADED, 17.02MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8864 / $1.9870 | Buy Now |
DISTI #
2728947
|
Farnell | KNOB, BALL, THREADED, 17.02MM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.1438 / $1.1952 | Buy Now |
|
Master Electronics | CBBALL~BLK~10-32 X 3/8 FI-185 RoHS: Compliant |
882 In Stock |
|
$0.4540 / $0.9100 | Buy Now |