Part Details for 490107670812S by Wurth Elektronik
Overview of 490107670812S by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 490107670812S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2397
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 8Pos, 200Mm Rohs Compliant: Yes |Wurth Elektronik 490107670812S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.7400 / $7.4500 | Buy Now |
DISTI #
732-14242-ND
|
DigiKey | PRE-PRESSED REDFIT IDC SKEDD CON Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$4.5670 / $7.1600 | Buy Now |
DISTI #
710-490107670812S
|
Mouser Electronics | Headers & Wire Housings Pre-pressed REDFIT IDC SKEDD Connector RoHS: Compliant | 3 |
|
$4.5600 / $7.1600 | Buy Now |
DISTI #
57F1255
|
Bürklin Elektronik | Pre-pressed REDFIT IDC SKEDD Connector, 490107670812S Min Qty: 1 | 7 |
|
$4.5847 / $7.1844 | Buy Now |
DISTI #
3264771
|
element14 Asia-Pacific | CABLE ASSY, IDC RCPT-RCPT, 8POS, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$6.0652 / $7.4910 | Buy Now |
DISTI #
3264771
|
Farnell | CABLE ASSY, IDC RCPT-RCPT, 8POS, 200MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$4.6451 / $7.7962 | Buy Now |