Part Details for 490239 (ALTERNATE: 490239) by RS Pro
Overview of 490239 (ALTERNATE: 490239) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 490239 (ALTERNATE: 490239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71342719
|
RS | 2m power cord Unterminated to Schuko (CEE 7/3) 10 A 250 V | RS PRO 490239 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$7.0600 / $8.0100 | Buy Now |