-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5130
|
Newark | Terminal, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Tab Width:0.11" Rohs Compliant: Yes |Keystone 4906 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1790 | Buy Now |
DISTI #
36-4906-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22781 In Stock |
|
$0.1527 / $0.3800 | Buy Now |
DISTI #
534-4906
|
Mouser Electronics | Terminals TERMINAL .110X.032 RoHS: Compliant | 12322 |
|
$0.1350 / $0.3700 | Buy Now |
DISTI #
71279901
|
RS | Terminal, Quick-Fit, PCB Male, .110 Tab, Horizontal, 20 Amp | Keystone Electronics 4906 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1750 | RFQ |
|
Future Electronics | Brass Tin Plate Vertical PC Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 1 Container: Bulk | 402Bulk |
|
$0.1600 / $0.1760 | Buy Now |
|
Future Electronics | Brass Tin Plate Vertical PC Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1800 / $0.2150 | Buy Now |
DISTI #
KEY4906
|
Heilind Electronics | PC QUICK-FIT TERMINAL | Americas - 6712 in Stock |
|
$0.1581 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 460 |
|
$0.2700 / $0.5400 | Buy Now | |
DISTI #
KEYS4906
|
TME | Terminal: flat, 2.8mm, 0.8mm, male, THT, brass, tinned, angled 90° Min Qty: 5 | 0 |
|
$0.2180 / $0.3120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4906
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4906
Keystone Electronics Corp
TAB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |