Part Details for 4906763001 by TE Connectivity
Overview of 4906763001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4906763001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4906763001
|
Avnet Americas | Cable 1Conductor 1.5mm2 Bare Copper Violet 50V - Bulk (Alt: 4906763001) Min Qty: 13123 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-1.50-7(NS) RoHS: Compliant | 0 |
|
$0.7620 / $2.1430 | Buy Now |
DISTI #
000000000006275164
|
Sager | Multi-Conductor Cables ACW0219-1.50-7(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-1.50-7(NS) RoHS: Compliant | 0 |
|
$0.7620 / $2.1430 | Buy Now |
Part Details for 4906763001
4906763001 CAD Models
4906763001 Part Data Attributes
|
4906763001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4906763001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.3 mm | |
Length | 4000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |