Part Details for 49090C by Myrra
Overview of 49090C by Myrra
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49090C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9610
|
Newark | Power Supply, Ac-Dc, 9V, 0.56A Rohs Compliant: Yes |Myrra 49090C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.8000 / $10.3000 | Buy Now |
DISTI #
3994045
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 9V, 0.56A RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$7.3066 / $8.8639 | Buy Now |
DISTI #
3994045
|
Farnell | POWER SUPPLY, AC-DC, 9V, 0.56A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 100 |
|
$5.8396 / $15.3555 | Buy Now |