-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4217
|
Newark | Power Inductor, 1000Uh, 500Ma, 20%, 3Mhz, Inductance:1Mh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:4900S Series, Dc Resistance Max:1.5Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 49102SC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.7750 | Buy Now |
DISTI #
811-3108-1-ND
|
DigiKey | FIXED IND 1MH 500MA 1.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
544 In Stock |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
V36:1790_15125889
|
Arrow Electronics | Inductor Power Shielded Bobbin Core 1000uH 20% 10KHz 26Q-Factor 0.5A 1.5Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2404 | Americas - 5000 |
|
$0.6487 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6940 | Buy Now |
DISTI #
000000000002445373
|
Sager | Power Inductors - SMD 1000 UH 0.50A Min Qty: 1 | 0 |
|
$0.7171 / $0.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49102SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
49102SC
Murata Power Solutions
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.2 mm | |
Package Width | 12.2 mm | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |