Part Details for 491049 (ALTERNATE: 491049) by RS Pro
Overview of 491049 (ALTERNATE: 491049) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491049 (ALTERNATE: 491049)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639090
|
RS | Female DIN Connector 2 A 100 V ac Push-In YE-138X Series 8 Pole | RS PRO 491049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 37 |
|
$1.0300 | Buy Now |