Part Details for 491099 (ALTERNATE: 491099) by RS Pro
Overview of 491099 (ALTERNATE: 491099) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491099 (ALTERNATE: 491099)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639100
|
RS | 7 Pole Female DIN Connector 1 A 100 V ac Push Lock YE-149X Series | RS PRO 491099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$2.3300 | Buy Now |