Part Details for 491162 (ALTERNATE: 491162) by RS Pro
Overview of 491162 (ALTERNATE: 491162) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491162 (ALTERNATE: 491162)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639113
|
RS | 6 Pole Male Standard DIN Connector 1 A 100 V ac Push Lock YE-118XM Series | RS PRO 491162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 131 |
|
$3.8600 / $5.2500 | Buy Now |