Part Details for 491869 (ALTERNATE: 491869) by RS Pro
Overview of 491869 (ALTERNATE: 491869) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491869 (ALTERNATE: 491869)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71610212
|
RS | Power Cable 3 Conductor Stranded White PVC 20AWG 3A 2183Y 328ft (100m) | RS PRO 491869 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 1 |
|
$86.5800 / $101.8600 | Buy Now |