Part Details for 491R0SC by Murata Power Solutions
Overview of 491R0SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 491R0SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4214
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 491R0SC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.7750 | Buy Now |
DISTI #
811-3619-1-ND
|
DigiKey | FIXED IND 1UH 11.8A 5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
658 In Stock |
|
$0.6500 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6940 | Buy Now |
DISTI #
000000000002445376
|
Sager | Power Inductors - SMD 1.0uH 11.8A Ind Single Min Qty: 1 | 0 |
|
$0.7171 / $0.8080 | Buy Now |
Part Details for 491R0SC
491R0SC CAD Models
491R0SC Part Data Attributes:
|
491R0SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
491R0SC
Murata Power Solutions
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.2 mm | |
Package Width | 12.2 mm | |
Rated Current-Max | 11.8 A | |
Self Resonance Frequency | 91 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for 491R0SC
This table gives cross-reference parts and alternative options found for 491R0SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 491R0SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
491R0SC | General Purpose Inductor, 1uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 491R0SC vs 491R0SC |