Part Details for 4920 by Keystone Electronics Corp
Overview of 4920 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3698
|
Newark | .187 Pc Quick-Fit Terminal/Bulk |Keystone 4920 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2220 | Buy Now |
DISTI #
36-4920-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1211 In Stock |
|
$0.1511 / $0.3500 | Buy Now |
DISTI #
534-4920
|
Mouser Electronics | Terminals .187 PC QUICK-FIT TERMINAL RoHS: Compliant | 24 |
|
$0.1510 / $0.3400 | Buy Now |
DISTI #
71279910
|
RS | Terminal, Quick-Fit, PCB Male, .187" Tab, 60 Deg, .046" Hole, 25 Amp | Keystone Electronics 4920 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1620 | RFQ |
|
Future Electronics | Thick Brass Matte Tin Plated 187 inch (4.76 mm) PC Quick Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
000000000005001523
|
Sager | Terminals .187 PC QUICK-FIT TERMINAL Min Qty: 1000 | 0 |
|
$0.1356 / $0.1514 | Buy Now |
|
Chip1Cloud | CONN QC TAB 0.187 SOLDER | 1210 |
|
RFQ | |
|
New Advantage Corporation | Thick Brass Matte Tin Plated 187 inch (4.76 mm) PC Quick Fit Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.2000 / $0.2143 | Buy Now |
Part Details for 4920
4920 CAD Models
4920 Part Data Attributes:
|
4920
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4920
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |