Part Details for 492150 BK007 by Alpha Wire
Overview of 492150 BK007 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 492150 BK007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1039
|
Newark | Fit Wire Management/50 Ft Rohs Compliant: Yes |Alpha Wire 492150 BK007 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$102.0200 / $164.5800 | Buy Now |
DISTI #
A492150B-50-ND
|
DigiKey | SLIT WRAP 1.566" X 50' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$98.1089 / $123.6000 | Buy Now |
DISTI #
602-492150-50-02
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.50 ID SLEEVING 40FT SPOOL BLACK | 0 |
|
$100.1500 / $121.3800 | Order Now |