Part Details for 4922-23L by API Delevan
Overview of 4922-23L by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 4922-23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN2223TR-ND
|
DigiKey | FIXED IND 68UH 970MA 418MOHM SMD Min Qty: 800 Lead time: 7 Weeks Container: Tape & Reel (TR) |
800 In Stock |
|
$2.1804 / $2.3361 | Buy Now |
DISTI #
807-4922-23L
|
Mouser Electronics | Power Inductors - SMD 68 uH RoHS: Not Compliant | 873 |
|
$2.1200 / $4.2900 | Buy Now |
|
Future Electronics | FIXED IND 68UH 970MA 418MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Bristol Electronics | 4030 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 68uh, 15±% | 15009 |
|
$1.7168 / $4.9050 | Buy Now |
DISTI #
4922-23L
|
TTI | Power Inductors - SMD 68 uH Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.0200 / $2.1400 | Buy Now |
Part Details for 4922-23L
4922-23L CAD Models
4922-23L Part Data Attributes
|
4922-23L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4922-23L
API Delevan
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5024,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4922 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.418 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.97 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |