-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 5024, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7811CT-ND
|
DigiKey | FIXED IND 330UH 390MA 2.51OHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$1.3553 / $4.2800 | Buy Now |
DISTI #
807-4922R-31L
|
Mouser Electronics | Power Inductors - SMD 330 uH RoHS: Compliant | 509 |
|
$2.1600 / $3.8400 | Buy Now |
|
Future Electronics | Fixed Inductors 330 uH RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Quest Components | 94 |
|
$2.5530 / $4.1400 | Buy Now | |
DISTI #
4922R-31L
|
TTI | Power Inductors - SMD 330 uH pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 2400 In Stock |
|
$2.0200 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4922R-31L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4922R-31L
API Delevan
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 5024, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 4922 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.51 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.39 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |