Part Details for 4932363682 by Milwaukee Electric Tool Corporation
Overview of 4932363682 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4932363682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-4932363682
|
TME | Drill bit, for wood, Ø: 10mm, L: 230mm, Working part len: 155mm Min Qty: 1 | 0 |
|
$4.6100 / $5.3300 | RFQ |