Part Details for 4932399331 by Milwaukee Electric Tool Corporation
Overview of 4932399331 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4932399331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-4932399331
|
TME | Drill bit, for concrete, Ø: 16mm, L: 260mm, Working part len: 210mm Min Qty: 1 | 0 |
|
$9.5900 / $11.0700 | RFQ |