Part Details for 49330SC by Murata Power Solutions
Overview of 49330SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49330SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4224
|
Newark | Inductor, 33Uh, 2.9A, 20%, 10Mhz, Smd, Inductance:33Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:4900S Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 49330SC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.7750 | Buy Now |
DISTI #
811-3622-1-ND
|
DigiKey | FIXED IND 33UH 2.9A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6940 | Buy Now |
DISTI #
000000000002445380
|
Sager | Power Inductors - SMD 33 UH 2.9A Min Qty: 1 | 0 |
|
$0.7171 / $0.8080 | Buy Now |