Part Details for 494R7C by Murata Power Solutions
Overview of 494R7C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494R7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0901
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 494R7C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 / $0.8650 | Buy Now |
DISTI #
811-3625-1-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 17.1MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.7300 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7740 | Buy Now |
DISTI #
000000000001465559
|
Sager | Coupled Inductors 4.7 UH 6.5A Min Qty: 1 | 0 |
|
$0.7979 / $0.8989 | Buy Now |