Part Details for 496200 by Littelfuse Inc
Overview of 496200 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 496200
496200 CAD Models
496200 Part Data Attributes
|
496200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
496200
Littelfuse Inc
Electric Fuse, ELECTRIC FUSE, 200A, 32VDC, 2000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 18.3 mm | |
Body Height | 16.8 mm | |
Body Length or Diameter | 60.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 200 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.3 s |
Alternate Parts for 496200
This table gives cross-reference parts and alternative options found for 496200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 496200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498200.M | Electric Fuse, 200A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 496200 vs 0498200.M |
0496200 | Electric Fuse, 200A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 496200 vs 0496200 |
0498200.MXT | Electric Fuse, Time Lag Blow, 200A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 496200 vs 0498200.MXT |