Part Details for 4964-SS-12 by Pomona Electronics
Overview of 4964-SS-12 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1575-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
83 In Stock |
|
$29.7376 / $29.8900 | Buy Now |
DISTI #
565-4964-SS-12
|
Mouser Electronics | RF Cable Assemblies BNC ON LOW NOISE RoHS: Compliant | 89 |
|
$29.7300 / $29.7400 | Buy Now |
DISTI #
70197687
|
RS | CABLE BNC MALE LOW NOISE 12" | Pomona Electronics 4964-SS-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$28.9900 / $29.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.7900 / $34.9900 | Buy Now | |
DISTI #
POM-4964-SS-12
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 0.305m, black Min Qty: 1 | 0 |
|
$35.4400 / $37.8100 | RFQ |
Part Details for 4964-SS-12
4964-SS-12 CAD Models
4964-SS-12 Part Data Attributes
|
4964-SS-12
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-12
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 12, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |