Part Details for 4964-SS-120 by Pomona Electronics
Overview of 4964-SS-120 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1624-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$40.7876 / $41.2900 | Buy Now |
DISTI #
565-4964-SS-120
|
Mouser Electronics | RF Cable Assemblies BNC ON LOW NOISE RoHS: Compliant | 27 |
|
$40.7800 / $40.7900 | Buy Now |
DISTI #
70552422
|
RS | CABLE BNC MALE LOW NOISE 120" | Pomona Electronics 4964-SS-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$39.5900 / $42.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 3.048m 22AWG BNC to BNC M-M |
10 In Stock |
|
$42.2300 / $47.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$39.7679 | Buy Now |
DISTI #
POM-4964-SS-120
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 3.048m, black Min Qty: 1 | 0 |
|
$49.1400 / $52.4100 | RFQ |
|
Master Electronics | Cable Assembly PVC 3.048m 22AWG BNC to BNC M-M |
10 In Stock |
|
$42.2300 / $47.9900 | Buy Now |
Part Details for 4964-SS-120
4964-SS-120 CAD Models
4964-SS-120 Part Data Attributes
|
4964-SS-120
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-120
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 120, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |