Part Details for 4964-SS-36 by Pomona Electronics
Overview of 4964-SS-36 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1668-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$30.5876 / $30.5900 | Buy Now |
DISTI #
565-4964-SS-36
|
Mouser Electronics | RF Cable Assemblies 36IN BNC MALE CABLE RoHS: Compliant | 277 |
|
$30.5800 / $30.5900 | Buy Now |
DISTI #
70198220
|
RS | Cable Assy 36 In. 22 Awg BNC Booted Black Jacket Ul Listed | Pomona Electronics 4964-SS-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6700 / $30.5900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.914m 22AWG BNC to BNC M-M RoHS: Compliant |
14 In Stock |
|
$31.6700 / $35.9900 | Buy Now |
DISTI #
POM-4964-SS-36
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 0.914m, black Min Qty: 1 | 0 |
|
$35.4400 / $37.8100 | RFQ |
|
Master Electronics | Cable Assembly Coaxial 0.914m 22AWG BNC to BNC M-M RoHS: Compliant |
14 In Stock |
|
$31.6700 / $35.9900 | Buy Now |
Part Details for 4964-SS-36
4964-SS-36 CAD Models
4964-SS-36 Part Data Attributes
|
4964-SS-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 36, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |