Part Details for 4964-SS-420 by Pomona Electronics
Overview of 4964-SS-420 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4964-SS-420-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 35' Min Qty: 16 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0906 | Buy Now |
DISTI #
565-4964-SS-420
|
Mouser Electronics | RF Cable Assemblies BNC (M), Low Noise MTO RoHS: Compliant | 0 |
|
$71.3800 / $71.3900 | Order Now |
DISTI #
71226008
|
RS | BNC (M), LOW NOISE MTO | Pomona Electronics 4964-SS-420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$75.5900 / $83.9900 | Buy Now | |
DISTI #
POM-4964-SS-420
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 10.668m, black Min Qty: 1 | 0 |
|
$87.0000 / $92.8000 | RFQ |
Part Details for 4964-SS-420
4964-SS-420 CAD Models
4964-SS-420 Part Data Attributes
|
4964-SS-420
Pomona Electronics
Buy Now
|
Compare Parts:
4964-SS-420
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |