Part Details for 4964-SS-48 by Pomona Electronics
Overview of 4964-SS-48 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1736-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$33.9876 / $34.2900 | Buy Now |
DISTI #
565-4964-SS-48
|
Mouser Electronics | RF Cable Assemblies BNC ON LOW NOISE RoHS: Compliant | 35 |
|
$33.9800 / $33.9900 | Buy Now |
DISTI #
70198221
|
RS | Cable Assy 48 In. 22 Awg BNC Booted Black Jacket Ul Listed | Pomona Electronics 4964-SS-48 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $34.2900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 1.219m 22AWG BNC to BNC M-M | 0 |
|
$35.1900 / $39.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 28 |
|
$30.7800 / $34.2000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$24.8170 | Buy Now |
DISTI #
POM-4964-SS-48
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.219m, black Min Qty: 1 | 0 |
|
$41.0800 / $43.8200 | RFQ |
Part Details for 4964-SS-48
4964-SS-48 CAD Models
4964-SS-48 Part Data Attributes
|
4964-SS-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-48
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 48, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |