Part Details for 4964-SS-72 by Pomona Electronics
Overview of 4964-SS-72 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2167-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
26 In Stock |
|
$38.2376 / $38.7900 | Buy Now |
DISTI #
565-4964-SS-72
|
Mouser Electronics | RF Cable Assemblies BNC ON LOW NOISE RoHS: Compliant | 50 |
|
$38.2300 / $38.2400 | Buy Now |
DISTI #
70198223
|
RS | Cable Assy 72 In. 22 Awg BNC Booted Black Jacket Ul Listed | Pomona Electronics 4964-SS-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$37.0400 / $38.7900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Data 22AWG Circular to Circular M-M |
1 In Stock |
|
$39.5900 / $44.9900 | Buy Now |
DISTI #
POM-4964-SS-72
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.8288m, black Min Qty: 1 | 0 |
|
$45.9200 / $48.9800 | RFQ |
|
Master Electronics | Cable Assembly Data 22AWG Circular to Circular M-M |
1 In Stock |
|
$39.5900 / $44.9900 | Buy Now |
Part Details for 4964-SS-72
4964-SS-72 CAD Models
4964-SS-72 Part Data Attributes
|
4964-SS-72
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-72
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 72, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |