Part Details for 4965-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
Overview of 4965-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4965-0-00-34-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-0-00-34-00-00-33-0-ND
|
DigiKey | CONN PIN RECEPT .236 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
87 In Stock |
|
$0.3548 / $0.7700 | Buy Now |
DISTI #
MMX4965-0-00-34-00-00-330
|
Heilind Electronics | Americas - 6176 in Stock |
|
Buy Now |
Part Details for 4965-0-00-34-00-00-33-0
4965-0-00-34-00-00-33-0 CAD Models
4965-0-00-34-00-00-33-0 Part Data Attributes
|
4965-0-00-34-00-00-33-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4965-0-00-34-00-00-33-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |