Part Details for 497452-000 by TE Connectivity
Overview of 497452-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 497452-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2354
|
Newark | Rectangular Mil Spec Connectors Ktkk-0382 |Raychem Te Connectivity 497452-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.4200 | Buy Now |
DISTI #
2266-497452-000-ND
|
DigiKey | KTKK-0382 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$279.2200 / $289.9600 | Buy Now |
DISTI #
497452-000
|
Avnet Americas | Backshell for Pattern 608 Connectors 12 Shell Size Straight 100S Low Fire Hazard - Bulk (Alt: 497452-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 5 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$224.2118 / $269.8142 | Buy Now |
DISTI #
571-497452-000
|
Mouser Electronics | Rectangular MIL Spec Connectors KTKK-0382 RoHS: Compliant | 0 |
|
$255.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 | 0 |
|
$243.6100 | Buy Now |
DISTI #
RYCKTKK-0382
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCKTKK-0382 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KTKK-0382 RoHS: Compliant |
4 Partner Stock |
|
$275.0500 / $285.9900 | Buy Now |
DISTI #
54262459
|
Verical | Connector Adapters with Heat Shrinkable Screened Molded Parts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$261.8300 / $271.9000 | Buy Now |
DISTI #
RYCKTKK-0382
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCKTKK-0382 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 497452-000
|
PEI Genesis | Connector Accessory | 4 |
|
Buy Now |