Part Details for 499-10-250-10-007000 by Mill-Max Mfg Corp
Overview of 499-10-250-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499-10-250-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
499-10-250-10-007000-ND
|
DigiKey | CONN SPRING TARGET 50POS R/A PCB Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7506 | Buy Now |
DISTI #
575-4991025010007000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$17.0500 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.3000 | Buy Now |
DISTI #
000000000005683850
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$9.1400 / $27.7900 | Buy Now |
Part Details for 499-10-250-10-007000
499-10-250-10-007000 CAD Models
499-10-250-10-007000 Part Data Attributes
|
499-10-250-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-10-250-10-007000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.32 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 499-10-250-10-007000
This table gives cross-reference parts and alternative options found for 499-10-250-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-10-250-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
426-83-250-41-002101 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-250-10-007000 vs 426-83-250-41-002101 |
RM242-050-581-5900 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .099-.111, Receptacle | AirBorn Inc | 499-10-250-10-007000 vs RM242-050-581-5900 |
803-83-50-10-001101 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 499-10-250-10-007000 vs 803-83-50-10-001101 |
CA-D50MSR-1C-L | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | 499-10-250-10-007000 vs CA-D50MSR-1C-L |
BL42-050U | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 499-10-250-10-007000 vs BL42-050U |
410-87-250-41-105101 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 499-10-250-10-007000 vs 410-87-250-41-105101 |
SBE-501D-CP-TG | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 499-10-250-10-007000 vs SBE-501D-CP-TG |
222T50M12 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Pin, Plug | NICOMATIC | 499-10-250-10-007000 vs 222T50M12 |
853-87-050-20-002101 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-250-10-007000 vs 853-87-050-20-002101 |
173-2-050-0-STH-LS0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | MPE-Garry GmbH | 499-10-250-10-007000 vs 173-2-050-0-STH-LS0 |