Part Details for 49AN3470ZB01M by KEMET Corporation
Overview of 49AN3470ZB01M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49AN3470ZB01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AN3470ZB01M
|
Avnet Americas | CAPP FILM 0.47UF 310VAC 20% SAFETY X1 LS 22.5MM - Bulk (Alt: 49AN3470ZB01M) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |