Part Details for 4N55#200 by Agilent Technologies Inc
Overview of 4N55#200 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N55#200
4N55#200 CAD Models
4N55#200 Part Data Attributes
|
4N55#200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N55#200
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N55#200
This table gives cross-reference parts and alternative options found for 4N55#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N55#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N55/883B#200 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55#200 vs 4N55/883B#200 |
66024-003 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 4N55#200 vs 66024-003 |
5962-8767901EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | 4N55#200 vs 5962-8767901EA |
4N55/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55#200 vs 4N55/883B#200 |
4N55#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55#200 vs 4N55#200 |
5962-8767901EA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55#200 vs 5962-8767901EA |
66024-001 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 4N55#200 vs 66024-001 |
5962-8767901EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55#200 vs 5962-8767901EA |
4N55 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 4N55#200 vs 4N55 |
5962-8767901EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55#200 vs 5962-8767901EC |