Part Details for 4AM14 by Renesas Electronics Corporation
Overview of 4AM14 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4AM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-4AM14-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
202 In Stock |
|
$12.4100 | Buy Now |
|
Rochester Electronics | 4AM14 - Silicon N-Channel/P-Channel Complementary Power MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 202 |
|
$10.6500 / $12.5300 | Buy Now |
Part Details for 4AM14
4AM14 CAD Models
4AM14 Part Data Attributes
|
4AM14
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
4AM14
Renesas Electronics Corporation
0.27ohm, POWER, FET, SP12TA, 12 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | SP12TA, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Surface Mount | NO |