Part Details for 4AM6142-5AT10-0FA0 (ALTERNATE: 4AM6142-5AT10-0FA0) by Siemens
Overview of 4AM6142-5AT10-0FA0 (ALTERNATE: 4AM6142-5AT10-0FA0) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM6142-5AT10-0FA0 (ALTERNATE: 4AM6142-5AT10-0FA0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72662906
|
RS | XFMR,1-PH,1.6KVA, PRI 400V, SEC 230V , 4AM6142-5AT10-0FA0 | Siemens 4AM6142-5AT10-0FA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,750.3800 | RFQ |