Part Details for 4AQLBU5100A1XK by KEMET Corporation
Overview of 4AQLBU5100A1XK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQLBU5100A1XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6009
|
Newark | 51.0Pf 500V |Kemet 4AQLBU5100A1XK Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2400 | Buy Now |
DISTI #
C4AQLBU5100A1XK
|
TTI | Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 234 Container: Box |
Americas - 2106 In Stock |
|
$1.5700 / $1.7300 | Buy Now |