Part Details for 4AQUBW5120A3LJ by KEMET Corporation
Overview of 4AQUBW5120A3LJ by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQUBW5120A3LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQUBW5120A3LJ
|
TTI | Film Capacitors 1.3k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$3.5700 / $3.8200 | Buy Now |