Part Details for 4CAWUC3100AA0J by KEMET Corporation
Overview of 4CAWUC3100AA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4CAWUC3100AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6050
|
Newark | 0,1 Uf00 Vdv |Kemet 4CAWUC3100AA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$3.1200 / $6.2600 | Buy Now |
DISTI #
26566074
|
Verical | Printed Circuit Board Mount Power Film Capacitor Min Qty: 22 Package Multiple: 1 | Americas - 459 |
|
$2.8000 / $2.9700 | Buy Now |
DISTI #
C4CAWUC3100AA0J
|
TTI | Film Capacitors 2000volts 0.1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6700 | Buy Now |
Part Details for 4CAWUC3100AA0J
4CAWUC3100AA0J CAD Models
4CAWUC3100AA0J Part Data Attributes:
|
4CAWUC3100AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
4CAWUC3100AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |