Part Details for 4D16SB by Altech Corporation
Overview of 4D16SB by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4D16SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5785
|
Newark | Fuse,diazed,slow Blow [25] |Altech 4D16SB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6300 | Buy Now |
DISTI #
4D16SB-ND
|
DigiKey | FUSE DIAZED SLOW BLOW ND 4A 500V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
845-4D16SB
|
Mouser Electronics | Specialty Fuses Diazed 4A Slw Blw 50x12.5mm RoHS: Compliant | 11 |
|
$3.3500 / $4.9700 | Buy Now |
DISTI #
70025284
|
RS | Fuse, Diazed, Bottle, Slow Blow, 4A, ND-E 16, Class gL/gG, Glass, 500VAC, Brown | Altech Corp 4D16SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$4.4600 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | Fuse 4A 500V Slow Blow Acting RoHS: Compliant | 9 Factory Stock |
|
$2.3400 / $3.8200 | Buy Now |
|
Master Electronics | Fuse 4A 500V Slow Blow Acting RoHS: Compliant | 9 Factory Stock |
|
$2.3400 / $3.8200 | Buy Now |
Part Details for 4D16SB
4D16SB CAD Models
4D16SB Part Data Attributes
|
4D16SB
Altech Corporation
Buy Now
|
Compare Parts:
4D16SB
Altech Corporation
|
Samacsys Manufacturer | Altech |