Part Details for 4GADUB4700ZA0J by KEMET Corporation
Overview of 4GADUB4700ZA0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4GADUB4700ZA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4GADUB4700ZA0J
|
TTI | Film Capacitors 7.0UF 250V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 206 In Stock |
|
$3.3300 / $3.6300 | Buy Now |