Part Details for 4HVA24-N1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
Overview of 4HVA24-N1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4HVA24-N1-F-25PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4HVA24-N1-F-25PPM-SHV-5KV-ND
|
DigiKey | DC/DC CONVERTER -4000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,783.2200 | Buy Now |
DISTI #
4HVA24-N1-F-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 250uA 1W Chassis Mount - Bulk (Alt: 4HVA24-N1-F-25PPM-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,693.3662 / $1,885.8522 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,743.8400 / $1,843.0200 | Buy Now | |
DISTI #
4HVA24-N1-F-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 250uA 1W Chassis Mount - Bulk (Alt: 4HVA24-N1-F-25PPM-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,693.3662 / $1,885.8522 | Buy Now |