Part Details for 4N32S by Freescale Semiconductor
Overview of 4N32S by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N32S
4N32S CAD Models
4N32S Part Data Attributes
|
4N32S
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
4N32S
Freescale Semiconductor
DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |