Part Details for 4N32S by North American Philips Discrete Products Div
Overview of 4N32S by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N32S
4N32S CAD Models
4N32S Part Data Attributes
|
4N32S
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
4N32S
North American Philips Discrete Products Div
Transistor Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |