4N32S
Description: Transistor Output Optocoupler, 1-Element, 2500V Isolation,

Overview of 4N32S by Telefunken Microelectronics Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4N32S by Telefunken Microelectronics Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N32S by Telefunken Microelectronics Gmbh

4N32S
Telefunken Microelectronics Gmbh
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
500%
Forward Current-Max
0.1 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.2 W
Response Time-Max
0.000005 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 4N32S
    Telefunken Microelectronics Gmbh
    Transistor Output Optocoupler, 1-Element, 2500V Isolation,
    VS

Related Parts for 4N32S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N32S by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N32S by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of 4N32S would you like to use for your alert(s)?
  • Please alert me when 4N32S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N32S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N32S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N32S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N32S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N32S by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: