Part Details for 4NT1-10 by Honeywell Sensing and Control
Overview of 4NT1-10 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NT1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2056
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 4NT1-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$140.2900 | Buy Now |
DISTI #
2266-4NT1-10-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$141.1400 / $178.4300 | Buy Now |
DISTI #
4NT1-10-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.2396 | Buy Now |
DISTI #
785-4NT110
|
Mouser Electronics | Toggle Switches Sealed OI TRN GRADE TOGGLE RoHS: Not Compliant | 0 |
|
$84.2300 | Order Now |
DISTI #
70237490
|
RS | Toggle Switch, Standard Lever, 4PDT, 3-Position, 15 A @ 250 VAC, NT Series | Honeywell 4NT1-10 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$134.8900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), Screw Terminal, Standard Lever RoHS: Compliant |
25 In Stock |
|
$86.8700 / $120.2200 | Buy Now |
DISTI #
55236065
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 18 |
|
$101.9070 / $118.5194 | Buy Now |
DISTI #
34800254
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$132.3500 / $167.3200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), Screw Terminal, Standard Lever RoHS: Compliant |
25 In Stock |
|
$86.8700 / $120.2200 | Buy Now |
Part Details for 4NT1-10
4NT1-10 CAD Models
4NT1-10 Part Data Attributes:
|
4NT1-10
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4NT1-10
Honeywell Sensing and Control
Toggle Switch, 4P3T, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 33.4 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 41.6 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |