Part Details for 4NT13 by Honeywell Sensing and Control
Overview of 4NT13 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8007
|
Newark | Switch, Toggle, 4Pdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4NT13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$60.5500 / $72.8000 | Buy Now |