Part Details for 4PCV-25-006 by TE Connectivity
Overview of 4PCV-25-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-25-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4698
|
Newark | 4Pcv-25-006 |Buchanan Te Connectivity 4PCV-25-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$12.3300 | Buy Now |
DISTI #
2266-4PCV-25-006-ND
|
DigiKey | CONN BARRIER STRP 25CIRC 0.325" Min Qty: 10 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$9.3300 / $9.8800 | Buy Now |
DISTI #
A111914-ND
|
DigiKey | CONN BARRIER STRP 25CIRC 0.325" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0901 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
346 In Stock |
|
$8.2000 / $25.5800 | Buy Now |
DISTI #
23812120
|
Verical | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$8.7500 / $9.2600 | Buy Now |
DISTI #
64974541
|
Verical | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1314 | Americas - 145 |
|
$10.8727 / $13.5316 | Buy Now |
DISTI #
TE Connectivity 4PCV-25-006
|
PEI Genesis | Barrier Strip Terminal Block | 346 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
346 In Stock |
|
$8.2000 / $25.5800 | Buy Now |
Part Details for 4PCV-25-006
4PCV-25-006 CAD Models
4PCV-25-006 Part Data Attributes
|
4PCV-25-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-25-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 25 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4PCV-25-006
This table gives cross-reference parts and alternative options found for 4PCV-25-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4PCV-25-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4PCV-25-006 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 4PCV-25-006 vs 4PCV-25-006 |