-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0614
|
Newark | Oscon, sep Series Rohs Compliant: Yes |Panasonic 4SEP1200M+T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.8680 | Buy Now |
DISTI #
4SEP1200M+T-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 4V T/H Min Qty: 500 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8311 | Buy Now |
DISTI #
4SEP1200M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEP1200M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6455 / $0.7309 | Buy Now |
DISTI #
667-4SEP1200M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm RoHS: Compliant | 0 |
|
$0.7790 / $1.7400 | Order Now |
DISTI #
70324043
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,1200uF,12mohm,10x13mm, T&A Box | Panasonic Electronic Components 4SEP1200M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $0.9930 | Buy Now |
DISTI #
4SEP1200M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEP1200M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6455 / $0.7309 | Buy Now |
DISTI #
4SEP1200M+T
|
Avnet Abacus | Aluminum Polymer Capacitor, 1200 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: 4SEP1200M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6610 / $0.9930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP1200M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP1200M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.96 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEP1200M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEP1200M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0G122MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 4SEP1200M+T vs PLE0G122MDO1TD |