-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6999
|
Newark | Cap, 1200Μf, 4V, 20%, Radial, Capacitance:1200Μf, Voltage Rating:4V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 4SVP1200M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8920 / $1.9700 | Buy Now |
DISTI #
98W0638
|
Newark | Oscon, svp Series Rohs Compliant: Yes |Panasonic 4SVP1200M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9410 | Buy Now |
DISTI #
P16564CT-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 4V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1262 In Stock |
|
$0.7178 / $1.9100 | Buy Now |
DISTI #
4SVP1200M
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVP1200M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6996 / $0.7922 | Buy Now |
DISTI #
667-4SVP1200M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm RoHS: Compliant | 751 |
|
$0.6900 / $1.8800 | Buy Now |
DISTI #
70324228
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,1200uF,12mohm,10x12.7mm, T&R | Panasonic Electronic Components 4SVP1200M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3900 | RFQ |
|
Future Electronics | SVP Series 4 V 1200 uF ±20 % 10 x 12.6 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7150 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R RoHS: Compliant |
800 In Stock |
|
$0.6790 / $0.8230 | Buy Now |
DISTI #
4SVP1200M
|
TTI | Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7700 | Buy Now |
DISTI #
4SVP1200M
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVP1200M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6996 / $0.7922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVP1200M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVP1200M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.96 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 272 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |